Image for 2494300000 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2494300000

DigiKey Part Number
281-2494300000-ND
Manufacturer
Manufacturer Product Number
2494300000
Description
RCL425615T
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
General Purpose Relay DPDT (2 Form C) 115VAC Coil Socketable
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Rating (Current)
8 A
Mfr
Switching Voltage
250VAC - Max
Series
Load - Max Switching
2000VA
Packaging
Bulk
Coil Type
Non Latching
Part Status
Active
Termination Style
Plug In
Mounting Type
Operating Temperature
-40°C ~ 70°C
Coil Voltage
Contact Material
Silver Nickel (AgNi)
Contact Form
DPDT (2 Form C)
Relay Type
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2010,19050 €203,81 €
Manufacturers Standard Package
Unit Price without VAT:10,19050 €
Unit Price with VAT:12,12670 €