cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2479440000

DigiKey Part Number
281-2479440000-ND
Manufacturer
Manufacturer Product Number
2479440000
Description
MCB 1077 1P B 20A ACDC
Customer Reference
Detailed Description
Circuit Breaker Thermal Magnetic 20A 277 V AC 60 V DC Toggle DIN Rail
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Box
Part Status
Obsolete
Mounting Type
DIN Rail
Breaker Type
Thermal Magnetic
Current Rating (Amps)
20A
Voltage Rating - AC
277 V
Voltage Rating - DC
60 V
Actuator Type
Toggle
Number of Poles
1
Illumination
None
Illumination Voltage (Nominal)
-
Approval Agency
EN 60947-2, IEC 60947-2, UL1077
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11
Factory Stock: 252
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in EUR
Box
QuantityUnit PriceExt Price
121,44000 €21,44 €
517,78200 €88,91 €
1016,40600 €164,06 €
Unit Price without VAT:21,44000 €
Unit Price with VAT:25,51360 €