
2479350000 | |
---|---|
DigiKey Part Number | 281-2479350000-ND |
Manufacturer | |
Manufacturer Product Number | 2479350000 |
Description | MCB 1077 1P B 5A ACDC |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal Magnetic 5A 277 V AC 60 V DC Toggle DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Mounting Type | DIN Rail | |
Breaker Type | Thermal Magnetic | |
Current Rating (Amps) | 5A | |
Voltage Rating - AC | 277 V | |
Voltage Rating - DC | 60 V | |
Actuator Type | Toggle | |
Number of Poles | 1 | |
Illumination | None | |
Illumination Voltage (Nominal) | - | |
Approval Agency | EN 60947-2, IEC 60947-2, UL1077 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 21,45000 € | 21,45 € |
5 | 17,80200 € | 89,01 € |
Unit Price without VAT: | 21,45000 € |
---|---|
Unit Price with VAT: | 25,52550 € |