



2476930000 | |
|---|---|
DigiKey Part Number | 281-6327-ND |
Manufacturer | |
Manufacturer Product Number | 2476930000 |
Description | RELAY GEN PURPOSE DPDT 5A 115V |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) 115VAC Coil DIN Rail |
Datasheet | Datasheet |
Category | Coil Type Non Latching |
Mfr | Features Lighted Indicator, Socket Included, Varistor |
Series | Termination Style Screw Terminal |
Packaging Bulk | Must Operate Voltage 92 VAC |
Part Status Active | Must Release Voltage 34.5 VAC |
Mounting Type | Operate Time 15 ms |
Coil Voltage | Release Time 10 ms |
Contact Form DPDT (2 Form C) | Operating Temperature -40°C ~ 55°C |
Contact Rating (Current) 5 A | Contact Material Silver Nickel (AgNi) |
Switching Voltage 250VAC, 250VDC - Max | Relay Type |
Load - Max Switching 1250VA | Coil Resistance 6.2 kOhms |
Coil Current 9.3 mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,94000 € | 12,94 € |
| 10 | 11,52500 € | 115,25 € |
| 30 | 10,90467 € | 327,14 € |
| 50 | 10,62780 € | 531,39 € |
| 100 | 10,26280 € | 1.026,28 € |
| 250 | 9,79916 € | 2.449,79 € |
| 500 | 9,46216 € | 4.731,08 € |
| Unit Price without VAT: | 12,94000 € |
|---|---|
| Unit Price with VAT: | 15,39860 € |

