

2476840000 | |
---|---|
DigiKey Part Number | 281-6322-ND |
Manufacturer | |
Manufacturer Product Number | 2476840000 |
Description | RELAY GEN PURPOSE DPDT 5A 110V |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) 110VDC Coil DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
cms-packaging | Bulk | |
cms-part-status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | DPDT (2 Form C) | |
Contact Rating (Current) | 5 A | |
Switching Voltage | 250VAC, 250VDC - Max | |
Load - Max Switching | 1250VA | |
Coil Current | 4.8 mA | |
Coil Type | Non Latching | |
Features | Diode, Lighted Indicator, Socket Included | |
Termination Style | Screw Terminal | |
Seal Rating | - | |
Coil Insulation | - | |
Must Operate Voltage | 82.5 VDC | |
Must Release Voltage | 16.5 VDC | |
Operate Time | 15 ms | |
Release Time | 10 ms | |
Operating Temperature | -40°C ~ 55°C | |
Contact Material | Silver Nickel (AgNi) | |
Approval Agency | - | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 22.8 kOhms | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 19,93000 € | 19,93 € |
10 | 17,74500 € | 177,45 € |
25 | 16,94480 € | 423,62 € |
50 | 16,36300 € | 818,15 € |
100 | 15,80080 € | 1.580,08 € |
250 | 15,08664 € | 3.771,66 € |
500 | 14,56748 € | 7.283,74 € |
Unit Price without VAT: | 19,93000 € |
---|---|
Unit Price with VAT: | 23,71670 € |