
2473080000 | |
|---|---|
DigiKey Part Number | 281-2473080000-ND |
Manufacturer | |
Manufacturer Product Number | 2473080000 |
Description | LLFS 7.50/10/90V 5.0SN BK BX |
Customer Reference | |
Detailed Description | 10 Position Wire to Board Terminal Block Horizontal with Board 0.295" (7.50mm) Through Hole |
Datasheet | Datasheet |
Category | Voltage 600 V |
Manufacturer Weidmüller | Wire Gauge 8-24 AWG |
Series | Mounting Type Through Hole |
Packaging Bulk | Wire Termination Screwless - Leg Spring, Push-In Spring |
Part Status Last Time Buy | Features Push Button Actuated |
Number of Levels 1 | Color Black |
Positions Per Level 10 | Operating Temperature -40°C ~ 120°C |
Pitch 0.295" (7.50mm) | Housing Material Polyamide (PA), Nylon |
Mating Orientation Horizontal with Board | Contact Material - Plating Electrolytic Copper - Tin Plated |
Current 37 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2473080000 | Weidmüller | 14 | 4381-2473080000-ND | 7,75000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 16,29650 € | 325,93 € |
| Unit Price without VAT: | 16,29650 € |
|---|---|
| Unit Price with VAT: | 19,39284 € |

