Parametric Equivalent

2467240000 | |
|---|---|
DigiKey Part Number | 281-2467240000-ND |
Manufacturer | |
Manufacturer Product Number | 2467240000 |
Description | PRO TOP2 120W 24V 5A UW EX |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | AC or DC DIN Rail Power Supply 1 Output 22.5 ~ 28.8V 5A |
Datasheet | Datasheet |
Category | Current - Output (Max) 5A |
Manufacturer Weidmüller | Power (Watts) 144W |
Packaging Box | Voltage - Isolation 3.5 kV |
Part Status Active | Applications ITE (Commercial) |
Input Type AC or DC | Efficiency 89% |
Number of Outputs 1 | Operating Temperature -40°C ~ 75°C |
AC Voltage - Input 85 ~ 550 VAC | Features Adjustable Output, IP20, PFC |
DC Voltage - Input (Min) 90V | Size / Dimension 4.92" L x 1.54" W x 5.12" H (125.0mm x 39.0mm x 130.0mm) |
DC Voltage - Input (Max) 800V | Approval Agency CSA, TUV, UKCA |
Voltage - Output 1 22.5 ~ 28.8V | Standard Number 60950-1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2467230000 | Weidmüller | 0 | 281-2467230000-ND | 287,56000 € | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 300,60000 € | 300,60 € |
| 10 | 264,20400 € | 2.642,04 € |
| 25 | 250,97760 € | 6.274,44 € |
| Unit Price without VAT: | 300,60000 € |
|---|---|
| Unit Price with VAT: | 357,71400 € |


