Parametric Equivalent

2467230000 | |
|---|---|
DigiKey Part Number | 281-2467230000-ND |
Manufacturer | |
Manufacturer Product Number | 2467230000 |
Description | PRO TOP2 120W 24V 5A UW |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | AC or DC DIN Rail Power Supply 1 Output 22.5 ~ 28.8V 5A |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Input Type | AC or DC | |
Number of Outputs | 1 | |
AC Voltage - Input | 85 ~ 550 VAC | |
DC Voltage - Input (Min) | 90V | |
DC Voltage - Input (Max) | 800V | |
Voltage - Output 1 | 22.5 ~ 28.8V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output (Max) | 5A | |
Power (Watts) | 144W | |
Voltage - Isolation | 3.5 kV | |
Applications | Household Appliances, ITE (Commercial), Laboratory | |
Efficiency | 89% | |
Operating Temperature | -25°C ~ 75°C (With Derating) | |
Features | Adjustable Output, IP20, Universal Input | |
Size / Dimension | 4.92" L x 1.54" W x 5.12" H (125.0mm x 39.0mm x 130.0mm) | |
Approval Agency | CSA, TUV, UKCA | |
Standard Number | 60335-1; 60950-1; 61010-1 | |
Minimum Load Required | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 287,56000 € | 287,56 € |
| 10 | 252,74400 € | 2.527,44 € |
| 25 | 240,09080 € | 6.002,27 € |
| Unit Price without VAT: | 287,56000 € |
|---|---|
| Unit Price with VAT: | 342,19640 € |


