
2450470000 | |
---|---|
DigiKey Part Number | 281-2450470000-ND |
Manufacturer | |
Manufacturer Product Number | 2450470000 |
Description | RCM330024 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay 3PDT (3 Form C) 24VDC Coil Socketable |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | 3PDT (3 Form C) | |
Contact Rating (Current) | 10 A | |
Switching Voltage | 240VAC, 24VDC - Max | |
Load - Max Switching | 2500VA, 240W | |
Coil Current | 31.3 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | Plug In | |
Seal Rating | - | |
Coil Insulation | - | |
Must Operate Voltage | - | |
Must Release Voltage | - | |
Operate Time | 15 ms | |
Release Time | 10 ms | |
Operating Temperature | -40°C ~ 70°C | |
Contact Material | Silver Nickel (AgNi), Gold (Au) | |
Approval Agency | CE, CSA, cURus, UKCA, VDE | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 777 Ohms |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | 15,58800 € | 155,88 € |
Unit Price without VAT: | 15,58800 € |
---|---|
Unit Price with VAT: | 18,54972 € |