
2435440000 | |
---|---|
DigiKey Part Number | 2435440000-ND |
Manufacturer | |
Manufacturer Product Number | 2435440000 |
Description | FLANGE-MOUNTED HOUSING, OMNIMATE |
Customer Reference | |
Detailed Description | Plastic, PBT Housing 4.228" L x 0.240" W x 4.303" H (107.39mm x 6.10mm x 109.30mm) Black |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | Housing | |
Features | - | |
For Use With/Related Products | CH20M Housing System | |
Size / Dimension | 4.228" L x 0.240" W x 4.303" H (107.39mm x 6.10mm x 109.30mm) | |
Color | Black | |
Material | Plastic, PBT |