
2771430000 | |
---|---|
DigiKey Part Number | 281-2771430000-ND |
Manufacturer | |
Manufacturer Product Number | 2771430000 |
Description | FLANGE-MOUNTED HOUSING, OMNIMATE |
Customer Reference | |
Detailed Description | Connector Modular Housing For Terminal Blocks |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Modular Housing | |
Number of Positions | 8 | |
For Use With/Related Products | Terminal Blocks | |
Color | Black |