
2418590000 | |
|---|---|
DigiKey Part Number | 281-8683-2-ND - Tape & Reel (TR) 281-8683-1-ND - Cut Tape (CT) 281-8683-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2418590000 |
Description | TERM BLOCK 1POS SIDE ENTRY |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1 Position Wire to Board Terminal Block Horizontal with Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 1 | |
Pitch | - | |
Mating Orientation | Horizontal with Board | |
Current | 13 A | |
Voltage | 500 V | |
Wire Gauge | 14-26 AWG | |
Mounting Type | - | |
Wire Termination | Screw - Clamping Yoke, Tension Sleeve | |
Features | - | |
Color | Black | |
Operating Temperature | -50°C ~ 120°C | |
Housing Material | Liquid Crystal Polymer (LCP) | |
Contact Material - Plating | Tin Plated | |
Clamp Material - Plating | - | |
Screw Material - Plating | - | |
Torque - Screw | - | |
Screw Thread | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,07000 € | 3,07 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 432 | 1,93528 € | 836,04 € |
| Unit Price without VAT: | 3,07000 € |
|---|---|
| Unit Price with VAT: | 3,65330 € |











