1597DIN2MC53
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1597DIN2MC53

DigiKey Part Number
164-1597DIN2MC53-ND
Manufacturer
Manufacturer Product Number
1597DIN2MC53
Description
ENCLOSURE PC 3.55"L X 1.43"W
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Enclosure Polycarbonate Light Gray Cover Included 3.550" L x 1.430" W (90.17mm x 36.32mm) X 1.920" (48.77mm)
Datasheet
 Datasheet
EDA/CAD Models
1597DIN2MC53 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Container Type
Enclosure
Size / Dimension
3.550" L x 1.430" W (90.17mm x 36.32mm)
Height
1.920" (48.77mm)
Area (L x W)
5.08in² (32.8cm²)
Design
Cover Included
Material
Color
Light Gray
Thickness
0.060" (1.52mm)
Features
-
Ratings
-
Material Flammability Rating
UL94 V-0
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 27
Factory Stock: 45
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
17,35000 €7,35 €
56,80800 €34,04 €
106,58900 €65,89 €
256,31000 €157,75 €
Manufacturers Standard Package
Unit Price without VAT:7,35000 €
Unit Price with VAT:8,74650 €