
2153060000 | |
|---|---|
DigiKey Part Number | 281-2153060000-ND |
Manufacturer | |
Manufacturer Product Number | 2153060000 |
Description | TRS 48VUC 1CO AGSNO |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) 48VAC/DC Coil DIN Rail |
Datasheet | Datasheet |
Category | Coil Current 8 mA |
Mfr | Coil Type Non Latching |
Series | Features Lighted Indicator |
Packaging Box | Termination Style Screw Terminal |
Part Status Active | Operate Time 9 ms |
Mounting Type | Release Time 25 ms |
Coil Voltage | Operating Temperature -40°C ~ 60°C |
Contact Form SPDT (1 Form C) | Contact Material Silver Tin Oxide (AgSnO) |
Contact Rating (Current) 6 A | Approval Agency CE, cULus, DNV-GL, PRS, UKCA |
Switching Voltage 250VAC, 250VDC - Max | Relay Type |
Load - Max Switching 1500VA, 144W | Coil Resistance 6 kOhms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 19,00300 € | 190,03 € |
| Unit Price without VAT: | 19,00300 € |
|---|---|
| Unit Price with VAT: | 22,61357 € |

