
1978950000 | |
|---|---|
DigiKey Part Number | 1978950000-ND |
Manufacturer | |
Manufacturer Product Number | 1978950000 |
Description | LL3R 5.00/42/90 3.2SN OR BX |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 14 Position Wire to Board Terminal Block Horizontal with Board 0.197" (5.00mm) Through Hole |
Datasheet | Datasheet |
Category | Wire Gauge 12-26 AWG |
Manufacturer Weidmüller | Mounting Type Through Hole |
Series | Wire Termination Solder |
Packaging Bulk | Features Interlocking (Side) |
Part Status Active | Color Orange |
Number of Levels 3 | Operating Temperature -50°C ~ 120°C |
Positions Per Level 14 | Housing Material Thermoplastic, Wemid |
Pitch 0.197" (5.00mm) | Contact Material - Plating Copper Alloy - Tin Plated |
Mating Orientation Horizontal with Board | Torque - Screw 0.5-0.6 Nm (4.4-5.3 Lb-In) |
Current 20 A | Screw Thread M3 |
Voltage 300 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1978950000 | Weidmüller | 8 | 4381-1978950000-ND | 17,22000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 32,05100 € | 320,51 € |
| Unit Price without VAT: | 32,05100 € |
|---|---|
| Unit Price with VAT: | 38,14069 € |

