Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

1912320000 | |
|---|---|
DigiKey Part Number | 1912320000-ND |
Manufacturer | |
Manufacturer Product Number | 1912320000 |
Description | TERM BLK 2POS SIDE ENT 3.5MM PCB |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 2 Position Wire to Board Terminal Block Horizontal with Board 0.138" (3.50mm) Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 2 | |
Pitch | 0.138" (3.50mm) | |
Mating Orientation | Horizontal with Board | |
Current | 10 A | |
Voltage | 300 V | |
Wire Gauge | 16-28 AWG | |
Mounting Type | Through Hole | |
Wire Termination | Screw - Leaf Spring, Wire Guard | |
Features | Interlocking (Side) | |
Color | Orange | |
Operating Temperature | -50°C ~ 120°C | |
Housing Material | Thermoplastic, Wemid | |
Contact Material - Plating | Copper Alloy - Tin Plated | |
Clamp Material - Plating | - | |
Screw Material - Plating | - | |
Torque - Screw | 0.2-0.25 Nm (1.7-2.2 Lb-In) | |
Screw Thread | M2.5 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 0,47760 € | 47,76 € |
| Unit Price without VAT: | 0,47760 € |
|---|---|
| Unit Price with VAT: | 0,56834 € |



