
1811180000 | |
|---|---|
DigiKey Part Number | 1811180000-ND |
Manufacturer | |
Manufacturer Product Number | 1811180000 |
Description | TERM BLK 2POS SIDE ENT 3.5MM PCB |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 2 Position Wire to Board Terminal Block Horizontal with Board 0.138" (3.50mm) Through Hole |
Datasheet | Datasheet |
Category | Wire Gauge 16-28 AWG |
Manufacturer Weidmüller | Mounting Type Through Hole |
Series | Wire Termination Screw - Leaf Spring, Wire Guard |
Packaging Bulk | Features Interlocking (Side) |
Part Status Active | Color Black |
Number of Levels 1 | Operating Temperature -50°C ~ 120°C |
Positions Per Level 2 | Housing Material Thermoplastic, Wemid |
Pitch 0.138" (3.50mm) | Contact Material - Plating Copper Alloy - Tin Plated |
Mating Orientation Horizontal with Board | Torque - Screw 0.2-0.25 Nm (1.7-2.2 Lb-In) |
Current 10 A | Screw Thread M2.5 |
Voltage 300 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 0,47140 € | 47,14 € |
| Unit Price without VAT: | 0,47140 € |
|---|---|
| Unit Price with VAT: | 0,56097 € |

