
1896280000 | |
|---|---|
DigiKey Part Number | 1896280000-ND |
Manufacturer | |
Manufacturer Product Number | 1896280000 |
Description | CONN TERM BLK FEED THRU 8-14 AWG |
Customer Reference | |
Detailed Description | Terminal Block Connector 3 Position Feed Through Blue 8-14 AWG |
Datasheet | Datasheet |
Category | Current - IEC 57 A |
Manufacturer Weidmüller | Voltage - IEC 800V |
Series | Current - UL 44 A |
Packaging Bulk | Voltage - UL 600V |
Part Status Obsolete | Wire Gauge or Range - AWG 8-14 AWG |
Type Feed Through | Wire Gauge or Range - mm² 1.5-10mm² |
Number of Positions 3 | Color Blue |
Number of Levels 1 | Material - Insulation Thermoplastic, Wemid |
Terminal - Width 8.1mm | Material Flammability Rating UL94 V-0 |
Termination Style Push In, Spring | Stripping Length 14mm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1896280000 | Weidmüller | 49 | 4381-1896280000-ND | 2,31000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 3,20660 € | 160,33 € |
| Unit Price without VAT: | 3,20660 € |
|---|---|
| Unit Price with VAT: | 3,81585 € |



