Terminal Block Connector 3 Position Feed Through Blue 8-14 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1896280000

DigiKey Part Number
1896280000-ND
Manufacturer
Manufacturer Product Number
1896280000
Description
CONN TERM BLK FEED THRU 8-14 AWG
Customer Reference
Detailed Description
Terminal Block Connector 3 Position Feed Through Blue 8-14 AWG
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - IEC
57 A
Manufacturer
Weidmüller
Voltage - IEC
800V
Series
Current - UL
44 A
Packaging
Bulk
Voltage - UL
600V
Part Status
Obsolete
Wire Gauge or Range - AWG
8-14 AWG
Type
Feed Through
Wire Gauge or Range - mm²
1.5-10mm²
Number of Positions
3
Color
Blue
Number of Levels
1
Material - Insulation
Thermoplastic, Wemid
Terminal - Width
8.1mm
Material Flammability Rating
UL94 V-0
Termination Style
Push In, Spring
Stripping Length
14mm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1896280000Weidmüller494381-1896280000-ND2,12000 €Parametric Equivalent
Obsolete
Stock Options
Check for Additional Incoming Stock
This product is no longer manufactured. View Substitutes
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
503,20660 €160,33 €
Manufacturers Standard Package
Unit Price without VAT:3,20660 €
Unit Price with VAT:3,81585 €