Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

1887200000 | |
|---|---|
DigiKey Part Number | 1887200000-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1887200000 |
Description | TERM BLOCK 6POS 45DEG 7.62MM PCB |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 6 Position Wire to Board Terminal Block 45° (135°) Angle with Board 0.300" (7.62mm) Through Hole |
Datasheet | Datasheet |
Category | Current 12 A |
Manufacturer Weidmüller | Voltage 300 V |
Series | Wire Gauge 16-24 AWG |
Packaging Tape & Reel (TR) | Mounting Type Through Hole |
Part Status Active | Wire Termination Screwless - Push Button Clamp |
Number of Levels 1 | Color Black |
Positions Per Level 6 | Operating Temperature -50°C ~ 240°C |
Pitch 0.300" (7.62mm) | Housing Material Liquid Crystal Polymer (LCP), Glass Filled |
Mating Orientation 45° (135°) Angle with Board | Contact Material - Plating Copper Alloy - Tin Plated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1884990000 | Weidmüller | 13 | 1884990000-ND | 3,90000 € | Parametric Equivalent |
| 1886220000 | Weidmüller | 13 | 1886220000-ND | 3,90000 € | Parametric Equivalent |
| 1887150000 | Weidmüller | 0 | 1887150000-ND | 2,28868 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 190 | 2,28868 € | 434,85 € |
| Unit Price without VAT: | 2,28868 € |
|---|---|
| Unit Price with VAT: | 2,72353 € |


