
1884990000 | |
|---|---|
DigiKey Part Number | 1884990000-ND |
Manufacturer | |
Manufacturer Product Number | 1884990000 |
Description | TERM BLOCK 6POS 45DEG 7.62MM PCB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 6 Position Wire to Board Terminal Block 45° (135°) Angle with Board 0.300" (7.62mm) Through Hole |
Datasheet | Datasheet |
Category | Current 12 A |
Manufacturer Weidmüller | Voltage 300 V |
Series | Wire Gauge 16-24 AWG |
Packaging Tube | Mounting Type Through Hole |
Part Status Active | Wire Termination Screwless - Push Button Clamp |
Number of Levels 1 | Color Black |
Positions Per Level 6 | Operating Temperature -50°C ~ 240°C |
Pitch 0.300" (7.62mm) | Housing Material Liquid Crystal Polymer (LCP), Glass Filled |
Mating Orientation 45° (135°) Angle with Board | Contact Material - Plating Copper Alloy - Tin Plated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,87000 € | 3,87 € |
| 13 | 2,64538 € | 34,39 € |
| 26 | 2,39500 € | 62,27 € |
| 52 | 2,18385 € | 113,56 € |
| 104 | 2,00962 € | 209,00 € |
| 260 | 1,82900 € | 475,54 € |
| 507 | 1,72755 € | 875,87 € |
| 1.001 | 1,64559 € | 1.647,24 € |
| 5.005 | 1,51568 € | 7.585,98 € |
| Unit Price without VAT: | 3,87000 € |
|---|---|
| Unit Price with VAT: | 4,60530 € |

