Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

1875300000 | |
|---|---|
DigiKey Part Number | 281-8424-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1875300000 |
Description | TERM BLK 10P SIDE ENT 3.81MM PCB |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 10 Position Wire to Board Terminal Block Horizontal with Board 0.150" (3.81mm) Through Hole |
Datasheet | Datasheet |
Category | Current 12 A |
Manufacturer Weidmüller | Voltage 300 V |
Series | Wire Gauge 16-24 AWG |
Packaging Tape & Reel (TR) | Mounting Type Through Hole |
Part Status Active | Wire Termination Screwless - Push Button Clamp |
Number of Levels 1 | Color Black |
Positions Per Level 10 | Operating Temperature -50°C ~ 240°C |
Pitch 0.150" (3.81mm) | Housing Material Liquid Crystal Polymer (LCP), Glass Filled |
Mating Orientation Horizontal with Board | Contact Material - Plating Copper Alloy - Tin Plated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1824720000 | Weidmüller | 47 | 281-2039-ND | 5,37000 € | Parametric Equivalent |
| 1869440000 | Weidmüller | 0 | 281-8268-ND | 3,53786 € | Parametric Equivalent |
| 1876000000 | Weidmüller | 265 | 4381-1876000000TR-ND | 1,16268 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 265 | 2,96136 € | 784,76 € |
| Unit Price without VAT: | 2,96136 € |
|---|---|
| Unit Price with VAT: | 3,52402 € |




