



1824720000 | |
|---|---|
DigiKey Part Number | 281-2039-ND |
Manufacturer | |
Manufacturer Product Number | 1824720000 |
Description | TERM BLK 10P SIDE ENT 3.81MM PCB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 10 Position Wire to Board Terminal Block Horizontal with Board 0.150" (3.81mm) Through Hole |
Datasheet | Datasheet |
Category | Current 12 A |
Manufacturer Weidmüller | Voltage 300 V |
Series | Wire Gauge 16-24 AWG |
Packaging Tube | Mounting Type Through Hole |
Part Status Active | Wire Termination Screwless - Push Button Clamp |
Number of Levels 1 | Color Black |
Positions Per Level 10 | Operating Temperature -50°C ~ 240°C |
Pitch 0.150" (3.81mm) | Housing Material Liquid Crystal Polymer (LCP), Glass Filled |
Mating Orientation Horizontal with Board | Contact Material - Plating Copper Alloy - Tin Plated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,37000 € | 5,37 € |
| 14 | 3,63071 € | 50,83 € |
| 28 | 3,29857 € | 92,36 € |
| 56 | 3,02143 € | 169,20 € |
| 112 | 2,79491 € | 313,03 € |
| 252 | 2,58556 € | 651,56 € |
| 504 | 2,44649 € | 1.233,03 € |
| 1.008 | 2,33729 € | 2.355,99 € |
| Unit Price without VAT: | 5,37000 € |
|---|---|
| Unit Price with VAT: | 6,39030 € |

