Similar

1873741687 | |
|---|---|
DigiKey Part Number | 1873741687-ND |
Manufacturer | |
Manufacturer Product Number | 1873741687 |
Description | WIRE MARKER SLIP-ON 3.4X18MM YLW |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Wire Marker, Slip-On 0.13" W x 0.71" L (3.4mm x 18.0mm) Yellow Poly-Vinyl Chloride (PVC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Wire Marker, Slip-On | |
Size | 0.13" W x 0.71" L (3.4mm x 18.0mm) | |
Cable Diameter | 0.039" ~ 0.118" (1.00mm ~ 3.00mm) | |
Legend | Blank | |
Color | Yellow | |
Material | Poly-Vinyl Chloride (PVC) | |
Operating Temperature | -30°C ~ 80°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,19526 $ | 195,26 $ |
| Unit Price without VAT: | 0,19526 $ |
|---|---|
| Unit Price with VAT: | 0,23236 $ |


