
1764140000 | |
|---|---|
DigiKey Part Number | 1764140000-ND |
Manufacturer | |
Manufacturer Product Number | 1764140000 |
Description | WIRE MARKER SLIP-ON 5X18MM TRANS |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Wire Marker Carrier, Slip-On 0.20" W x 0.71" L (5.0mm x 18.0mm) Transparent Poly-Vinyl Chloride (PVC) |
Datasheet | Datasheet |
Category | Cable Diameter 0.051" ~ 0.118" (1.30mm ~ 3.00mm) |
Manufacturer Weidmüller | Legend Blank |
Series | Color Transparent |
Packaging Bulk | Material Poly-Vinyl Chloride (PVC) |
Part Status Active | Operating Temperature -30°C ~ 80°C |
Type Wire Marker Carrier, Slip-On | Base Product Number |
Size 0.20" W x 0.71" L (5.0mm x 18.0mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,21000 € | 0,21 € |
| 10 | 0,17900 € | 1,79 € |
| 25 | 0,16840 € | 4,21 € |
| 50 | 0,16020 € | 8,01 € |
| 200 | 0,14525 € | 29,05 € |
| 400 | 0,13830 € | 55,32 € |
| 600 | 0,13438 € | 80,63 € |
| 1.000 | 0,12962 € | 129,62 € |
| 2.600 | 0,12116 € | 315,02 € |
| Unit Price without VAT: | 0,21000 € |
|---|---|
| Unit Price with VAT: | 0,24990 € |

