
1792610000 | |
|---|---|
DigiKey Part Number | 1792610000-ND |
Manufacturer | |
Manufacturer Product Number | 1792610000 |
Description | CONN TERM BLK FEED THRU 16-24AWG |
Customer Reference | |
Detailed Description | Terminal Block Connector 4 Position Feed Through Blue 16-24 AWG |
Datasheet | Datasheet |
Category | Current - IEC 17.5 A |
Manufacturer Weidmüller | Voltage - IEC 500V |
Series | Current - UL 10 A |
Packaging Bulk | Voltage - UL 300V |
Part Status Obsolete | Wire Gauge or Range - AWG 16-24 AWG |
Type Feed Through | Wire Gauge or Range - mm² 0.21-1.5mm² |
Number of Positions 4 | Color Blue |
Number of Levels 1 | Material - Insulation Thermoplastic, Wemid |
Terminal - Width 5.1mm | Material Flammability Rating UL94 V-0 |
Termination Style IDC |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3205080 | Phoenix Contact | 0 | 277-3780-ND | 3,11000 € | Similar |



