



3205080 | |
|---|---|
DigiKey Part Number | 277-3780-ND |
Manufacturer | |
Manufacturer Product Number | 3205080 |
Description | CONN TERM BLK FEED THRU 16-24AWG |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 4 Position Feed Through Blue 16-24 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 3205080 Models |
Category | Current - IEC 17.5 A |
Manufacturer Phoenix Contact | Voltage - IEC 800V |
Series | Current - UL 10 A |
Packaging Bulk | Voltage - UL 600V |
Part Status Active | Wire Gauge or Range - AWG 16-24 AWG |
Type Feed Through | Wire Gauge or Range - mm² 0.25-1.5mm² |
Number of Positions 4 | Color Blue |
Number of Levels 1 | Material - Insulation Polyamide (PA), Nylon |
Terminal - Width 5.2mm | Material Flammability Rating UL94 V-0 |
Termination Style IDC |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3205077 | Phoenix Contact | 1.940 | 277-3376-ND | 3,11000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,11000 € | 3,11 € |
| Unit Price without VAT: | 3,11000 € |
|---|---|
| Unit Price with VAT: | 3,70090 € |


