Terminal Block Connector 4 Position Feed Through Gray 16-24 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Terminal Block Connector 4 Position Feed Through Gray 16-24 AWG
3205077
3205077

3205077

DigiKey Part Number
277-3376-ND
Manufacturer
Manufacturer Product Number
3205077
Description
CONN TERM BLK FEED THRU 16-24AWG
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Terminal Block Connector 4 Position Feed Through Gray 16-24 AWG
Datasheet
 Datasheet
EDA/CAD Models
3205077 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Active
Type
Feed Through
Disconnect Type
-
Number of Positions
4
Number of Levels
1
Terminal - Width
5.2mm
Termination Style
IDC
Current - IEC
17.5 A
Voltage - IEC
800V
Current - UL
10 A
Voltage - UL
600V
Wire Gauge or Range - AWG
16-24 AWG
Wire Gauge or Range - mm²
0.25-1.5mm²
Features
-
Color
Gray
Fuse Type
-
Material - Insulation
Polyamide (PA), Nylon
Material Flammability Rating
UL94 V-0
Stripping Length
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.140
Factory Stock: 10.400
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
13,15000 €3,15 €
Unit Price without VAT:3,15000 €
Unit Price with VAT:3,74850 €