Similar

1728380000 | |
|---|---|
DigiKey Part Number | 281-1812-ND |
Manufacturer | |
Manufacturer Product Number | 1728380000 |
Description | TERM BLOCK HDR 20POS 3.50MM |
Customer Reference | |
Detailed Description | 20 Position Terminal Block Header, Male Pins, Shrouded (2 Side) 0.138" (3.50mm) 90°, Right Angle Through Hole |
Category | Mounting Type Through Hole |
Manufacturer Weidmüller | Current - IEC 7.5A |
Series | Voltage - IEC 100 V |
Packaging Bulk | Current - UL 10 A |
Part Status Obsolete | Voltage - UL 150 V |
Type Header, Male Pins, Shrouded (2 Side) | Color Black |
Number of Positions 20 | Operating Temperature -20°C ~ 100°C |
Positions Per Level 10 | Contact Mating Finish Tin |
Number of Levels 2 | Material Flammability Rating UL94 V-0 |
Pitch 0.138" (3.50mm) | Contact Material Copper Alloy |
Header Orientation 90°, Right Angle | Housing Material Polybutylene Terephthalate (PBT) |
Termination Style Solder | Contact Tail Length 0.138" (3.50mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1728220000 | Weidmüller | 0 | 1728220000-ND | 5,27146 € | Similar |




