20 Position Terminal Block Header, Male Pins, Shrouded (2 Side) 0.138" (3.50mm) 90°, Right Angle Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1728220000

DigiKey Part Number
1728220000-ND
Manufacturer
Manufacturer Product Number
1728220000
Description
TERM BLOCK HDR 20POS 3.50MM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
20 Position Terminal Block Header, Male Pins, Shrouded (2 Side) 0.138" (3.50mm) 90°, Right Angle Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Through Hole
Manufacturer
Weidmüller
Current - IEC
9A
Series
Voltage - IEC
80 V
Packaging
Bulk
Current - UL
8 A
Part Status
Active
Voltage - UL
150 V
Type
Header, Male Pins, Shrouded (2 Side)
Color
Orange
Number of Positions
20
Contact Mating Finish
Tin
Positions Per Level
10
Material Flammability Rating
UL94 V-0
Number of Levels
2
Contact Material
Copper Alloy
Pitch
0.138" (3.50mm)
Housing Material
Polybutylene Terephthalate (PBT)
Header Orientation
90°, Right Angle
Contact Tail Length
0.138" (3.50mm)
Termination Style
Solder
Insulation Height
0.413" (10.49mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
485,27146 €253,03 €
Manufacturers Standard Package
Unit Price without VAT:5,27146 €
Unit Price with VAT:6,27304 €