
1636040000 | |
|---|---|
DigiKey Part Number | 1636040000-ND |
Manufacturer | |
Manufacturer Product Number | 1636040000 |
Description | TERM BLOCK PLUG 12POS 5MM |
Customer Reference | |
Detailed Description | 12 Position Terminal Block Plug, Female Sockets 0.197" (5.00mm) 90° Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Voltage - UL 300 V |
Manufacturer Weidmüller | Wire Gauge or Range - AWG 12-26 AWG |
Series | Wire Gauge or Range - mm² 0.5-2.5mm² |
Packaging Bulk | Color Orange |
Part Status Obsolete | Operating Temperature -50°C ~ 100°C |
Type Plug, Female Sockets | Contact Mating Finish Tin |
Number of Positions 12 | Features Retention Latches (Wire Side) |
Positions Per Level 12 | Material Flammability Rating UL94 V-0 |
Number of Levels 1 | Ingress Protection IP20 |
Pitch 0.197" (5.00mm) | Screw Size M2.5 |
Plug Wire Entry 90° | Torque - Screw 0.4-0.5 Nm (3.5-4.4 Lb-In) |
Termination Style Screw - Clamping Yoke (Tension Sleeve) | Wire Strip Length 7mm |
Mounting Type Free Hanging (In-Line) | Contact Material Copper Alloy |
Current - IEC 15A | Housing Material Polybutylene Terephthalate (PBT) |
Voltage - IEC 400 V | Insulation Height 1.059" (26.90mm) |
Current - UL 10 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1636040000 | Weidmüller | 90 | 4381-1636040000-ND | 4,50000 € | Parametric Equivalent |
| OSTVM125551 | On Shore Technology Inc. | 0 | OSTVM125551-ND | 3,36071 € | Similar |
| OSTVM125581 | On Shore Technology Inc. | 0 | OSTVM125581-ND | 4,27120 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 | 5,47833 € | 164,35 € |
| Unit Price without VAT: | 5,47833 € |
|---|---|
| Unit Price with VAT: | 6,51921 € |












