1625590000 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 0,27649 €
Datasheet
Image for 1625590000 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1625590000

DigiKey Part Number
1625590000-ND
Manufacturer
Manufacturer Product Number
1625590000
Description
TERM BLK 3P SIDE ENT 5.08MM PCB
Customer Reference
Detailed Description
3 Position Wire to Board Terminal Block Horizontal with Board 0.200" (5.08mm) Through Hole
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage
300 V
Manufacturer
Weidmüller
Wire Gauge
12-26 AWG
Series
Mounting Type
Through Hole
Packaging
Bulk
Wire Termination
Screw - Clamping Yoke, Tension Sleeve
Part Status
Obsolete
Color
Orange
Number of Levels
2
Operating Temperature
-20°C ~ 100°C
Positions Per Level
3
Housing Material
Polyamide (PA66), Nylon 6/6
Pitch
0.200" (5.08mm)
Contact Material - Plating
Copper Alloy - Tin Plated
Mating Orientation
Horizontal with Board
Torque - Screw
0.5-0.6 Nm (4.4-5.3 Lb-In)
Current
15 A
Screw Thread
M3
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
282812-2TE Connectivity AMP Connectors0A113291-ND0,27649 €Similar
Obsolete
This product is no longer manufactured. View Substitutes