282812-2 is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Phoenix Contact
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Similar


Adam Tech
In Stock: 1.518
Unit Price: 0,28000 €
Datasheet

Similar


Amphenol PCD Shenzhen
In Stock: 1.459
Unit Price: 0,84000 €
Datasheet

Similar


Same Sky (Formerly CUI Devices)
In Stock: 919
Unit Price: 0,29000 €
Datasheet

Similar


Same Sky (Formerly CUI Devices)
In Stock: 0
Unit Price: 0,11556 €
Datasheet

Similar


Same Sky (Formerly CUI Devices)
In Stock: 1.313
Unit Price: 0,29000 €
Datasheet

Similar


Same Sky (Formerly CUI Devices)
In Stock: 0
Unit Price: 0,11556 €
Datasheet
282812-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

282812-2

DigiKey Part Number
A113291-ND
Manufacturer
Manufacturer Product Number
282812-2
Description
TERM BLOCK HDR 2POS 5MM
Customer Reference
Detailed Description
2 Position Terminal Block Header, Male Pins, Shrouded (2 Side) 0.197" (5.00mm) 90°, Right Angle Through Hole
Datasheet
 Datasheet
EDA/CAD Models
282812-2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Box
Part Status
Active
Type
Header, Male Pins, Shrouded (2 Side)
Number of Positions
2
Positions Per Level
2
Number of Levels
1
Pitch
0.197" (5.00mm)
Header Orientation
90°, Right Angle
Plug Wire Entry
-
Termination Style
Solder
Mounting Type
Through Hole
Current - IEC
-
Current - UL
15 A
Voltage - UL
300 V
Wire Gauge or Range - AWG
-
Wire Gauge or Range - mm²
-
Color
Green
Operating Temperature
-40°C ~ 110°C
Contact Mating Finish
Tin
Features
Side Stacking
Material Flammability Rating
UL94 V-0
Ingress Protection
-
Screw Size
-
Torque - Screw
-
Wire Strip Length
-
Contact Material
Copper Alloy
Housing Material
Polyamide (PA66), Nylon 6/6
Contact Tail Length
0.138" (3.50mm)
Insulation Height
0.329" (8.36mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Box
QuantityUnit PriceExt Price
2.4000,25850 €620,40 €
Unit Price without VAT:0,25850 €
Unit Price with VAT:0,30762 €