Similar

1566400000 | |
|---|---|
DigiKey Part Number | 1566400000-ND |
Manufacturer | |
Manufacturer Product Number | 1566400000 |
Description | INSERT MALE 64P+1GND TERM BLOCK |
Customer Reference | |
Detailed Description | Male Insert 64+Ground Position Terminal Block, Curved - Screw |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Connector Type | Insert | |
Gender | Male | |
Number of Positions | 64+Ground | |
Size | 8 | |
Termination Style | Terminal Block, Curved - Screw | |
Voltage Rating | 250V | |
Current Rating (Amps) | 10A | |
Contact Type | - | |
Operating Temperature | -40°C ~ 125°C | |
Color | - | |
Housing Material | Polycarbonate (PC), Glass Filled | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Material Flammability Rating | UL94 V-0 |















