


1662630000 | |
|---|---|
DigiKey Part Number | 1662630000-ND |
Manufacturer | |
Manufacturer Product Number | 1662630000 |
Description | CONN HOOD TOP ENTRY SZ8 PG29 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Top Entry PG29 8 IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
Category | Lock Location Locking Clip (1) on Base Bottom |
Manufacturer Weidmüller | Thread Size PG29 |
Series | Size / Dimension 4.724" L x 1.791" W x 2.992" H (120.00mm x 45.50mm x 76.00mm) |
Packaging Bulk | Housing Color Gray |
Part Status Active | Ingress Protection IP65 - Dust Tight, Water Resistant |
Connector Type Hood | Housing Material Aluminum, Die Cast |
Style Top Entry | Housing Finish Powder Coated |
Size 8 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,43000 € | 30,43 € |
| 10 | 25,86500 € | 258,65 € |
| 25 | 24,24520 € | 606,13 € |
| 50 | 23,08840 € | 1.154,42 € |
| 100 | 21,98730 € | 2.198,73 € |
| 250 | 20,61244 € | 5.153,11 € |
| Unit Price without VAT: | 30,43000 € |
|---|---|
| Unit Price with VAT: | 36,21170 € |



















