



1542520000 | |
|---|---|
DigiKey Part Number | 281-6366-ND |
Manufacturer | |
Manufacturer Product Number | 1542520000 |
Description | RELAY GEN PURPOSE 4PDT 5A 220V |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay 4PDT (4 Form C) 220VDC Coil DIN Rail |
Datasheet | Datasheet |
Category | Features Diode, Lighted Indicator, Socket Included, Test Button |
Mfr | Termination Style Screw Terminal |
Series | Must Operate Voltage 154 VDC |
Packaging Bulk | Must Release Voltage 22 VDC |
Part Status Active | Operate Time 20 ms |
Mounting Type | Release Time 20 ms |
Coil Voltage | Operating Temperature -40°C ~ 60°C |
Contact Form 4PDT (4 Form C) | Contact Material Silver Nickel (AgNi), Gold (Au) |
Contact Rating (Current) 5 A | Approval Agency CE |
Switching Voltage 250VAC - Max | Relay Type |
Load - Max Switching 1250VA | Coil Resistance 42 kOhms |
Coil Current 5.2 mA | Base Product Number |
Coil Type Non Latching |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 17,65000 € | 176,50 € |
| Unit Price without VAT: | 17,65000 € |
|---|---|
| Unit Price with VAT: | 21,00350 € |

