General Purpose Relay DPDT (2 Form C) 230VAC Coil DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
General Purpose Relay DPDT (2 Form C) 230VAC Coil DIN Rail
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

1542390000

DigiKey Part Number
281-6353-ND
Manufacturer
Manufacturer Product Number
1542390000
Description
RELAY GEN PURPOSE DPDT 10A 230V
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
General Purpose Relay DPDT (2 Form C) 230VAC Coil DIN Rail
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Lighted Indicator, Socket Included
Mfr
Termination Style
Screw Terminal
Series
Must Operate Voltage
184 VAC
Packaging
Bulk
Must Release Voltage
69 VAC
Part Status
Active
Operate Time
20 ms
Mounting Type
Release Time
20 ms
Coil Voltage
Operating Temperature
-40°C ~ 55°C
Contact Form
DPDT (2 Form C)
Contact Material
Silver Nickel (AgNi), Gold (Au)
Contact Rating (Current)
10 A
Approval Agency
CE
Switching Voltage
250VAC - Max
Relay Type
Load - Max Switching
2500VA
Coil Resistance
16 kOhms
Coil Current
14.3 mA
Base Product Number
Coil Type
Non Latching
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
119,36000 €19,36 €
1017,24300 €172,43 €
3016,31433 €489,43 €
5015,89980 €794,99 €
10015,35340 €1.535,34 €
25014,65948 €3.664,87 €
50014,15508 €7.077,54 €
Manufacturers Standard Package
Unit Price without VAT:19,36000 €
Unit Price with VAT:23,03840 €