



1479740000 | |
|---|---|
DigiKey Part Number | 1479740000-ND |
Manufacturer | |
Manufacturer Product Number | 1479740000 |
Description | RELAY GEN PURPOSE SPDT 16A 230V |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) 230VAC/DC Coil DIN Rail |
Datasheet | Datasheet |
Category | Coil Type Non Latching |
Mfr | Termination Style Screw Terminal |
Series | Operate Time 14 ms |
Packaging Bulk | Release Time 22 ms |
Part Status Active | Operating Temperature -40°C ~ 60°C |
Mounting Type | Contact Material Silver Nickel (AgNi) |
Coil Voltage | Approval Agency CE, cULus, EAC |
Contact Form SPDT (1 Form C) | Relay Type |
Contact Rating (Current) 16 A | Base Product Number |
Switching Voltage 250VAC, 250VDC - Max |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 20,90100 € | 209,01 € |
| Unit Price without VAT: | 20,90100 € |
|---|---|
| Unit Price with VAT: | 24,87219 € |

