




1479730000 | |
|---|---|
DigiKey Part Number | 281-5635-ND |
Manufacturer | |
Manufacturer Product Number | 1479730000 |
Description | RELAY GEN PURPOSE SPDT 16A 120V |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) 120VAC/DC Coil DIN Rail |
Datasheet | Datasheet |
Category | Coil Type Non Latching |
Mfr | Features Lighted Indicator, Socket Included |
Series | Termination Style Screw Terminal |
Packaging Bulk | Operate Time 11 ms |
Part Status Active | Release Time 7 ms |
Mounting Type | Operating Temperature -40°C ~ 60°C |
Coil Voltage | Contact Material Silver Nickel (AgNi) |
Contact Form SPDT (1 Form C) | Approval Agency CE, cULus, EAC |
Contact Rating (Current) 16 A | Relay Type |
Switching Voltage 250VAC, 250VDC - Max | Coil Resistance 34.29 kOhms |
Coil Current 3.5 mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,70000 € | 23,70 € |
| 10 | 21,11000 € | 211,10 € |
| 30 | 19,97333 € | 599,20 € |
| 50 | 19,46540 € | 973,27 € |
| 100 | 18,79650 € | 1.879,65 € |
| 250 | 17,94664 € | 4.486,66 € |
| Unit Price without VAT: | 23,70000 € |
|---|---|
| Unit Price with VAT: | 28,20300 € |

