
1456840000 | |
|---|---|
DigiKey Part Number | 281-1456840000-ND |
Manufacturer | |
Manufacturer Product Number | 1456840000 |
Description | RSMS-8 24VUC AU 1CO S |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) x 8 24VAC/DC Coil Chassis Mount |
Datasheet | Datasheet |
Category | Coil Current 15.6 mA |
Mfr | Coil Type Non Latching |
Packaging Box | Features Lighted Indicator |
Part Status Active | Termination Style Screw Terminal |
Mounting Type | Operating Temperature -25°C ~ 50°C |
Coil Voltage | Contact Material Silver Nickel (AgNi), Gold (Au) |
Contact Form SPDT (1 Form C) x 8 | Approval Agency CE, UR |
Contact Rating (Current) 4.5 A | Relay Type |
Switching Voltage 250VAC - Max | Coil Resistance 1.538 kOhms |
Load - Max Switching 1125VA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 141,21000 € | 141,21 € |
| Unit Price without VAT: | 141,21000 € |
|---|---|
| Unit Price with VAT: | 168,03990 € |

