
1456570000 | |
|---|---|
DigiKey Part Number | 281-1456570000-ND |
Manufacturer | |
Manufacturer Product Number | 1456570000 |
Description | RSMS-8H 24V+ 1CO Z |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) x 8 24VDC Coil DIN Rail |
Datasheet | Datasheet |
Category | Load - Max Switching 1250VA |
Mfr | Coil Current 7.1 mA |
Series | Coil Type Non Latching |
Packaging Box | Termination Style Spring Terminal |
Part Status Active | Operating Temperature -25°C ~ 50°C |
Mounting Type | Contact Material Silver Nickel (AgNi) |
Coil Voltage | Approval Agency CE, UR |
Contact Form SPDT (1 Form C) x 8 | Relay Type |
Contact Rating (Current) 4.5 A | Coil Resistance 3.38 kOhms |
Switching Voltage 250VAC - Max |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 159,34000 € | 159,34 € |
| 5 | 139,72600 € | 698,63 € |
| 10 | 132,46500 € | 1.324,65 € |
| Unit Price without VAT: | 159,34000 € |
|---|---|
| Unit Price with VAT: | 189,61460 € |

