
1448820000 | |
|---|---|
DigiKey Part Number | 281-1448820000-ND |
Manufacturer | |
Manufacturer Product Number | 1448820000 |
Description | RSM-4I 24V+ 2CO S |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) x 4 24VDC Coil DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | DPDT (2 Form C) x 4 | |
Contact Rating (Current) | 5 A | |
Switching Voltage | 250VAC - Max | |
Load - Max Switching | 1250VA | |
Coil Current | 16.7 mA | |
Coil Type | Non Latching | |
Features | Lighted Indicator | |
Termination Style | Screw Terminal | |
Seal Rating | - | |
Coil Insulation | - | |
Must Operate Voltage | - | |
Must Release Voltage | - | |
Operating Temperature | -25°C ~ 50°C | |
Contact Material | Silver Nickel (AgNi) | |
Approval Agency | CE, UR | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 1.437 kOhms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 120,92000 € | 120,92 € |
| Unit Price without VAT: | 120,92000 € |
|---|---|
| Unit Price with VAT: | 143,89480 € |

