
1448410000 | |
|---|---|
DigiKey Part Number | 281-1448410000-ND |
Manufacturer | |
Manufacturer Product Number | 1448410000 |
Description | RSM-16 230VAC 1CO S |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) x 16 230VAC Coil DIN Rail |
Datasheet | Datasheet |
Category | Load - Max Switching 1500VA |
Mfr | Coil Current 3.3 mA |
Series | Coil Type Non Latching |
Packaging Box | Features Lighted Indicator |
Part Status Active | Termination Style Screw Terminal |
Mounting Type | Operating Temperature -25°C ~ 50°C |
Coil Voltage | Contact Material Silver Nickel (AgNi) |
Contact Form SPDT (1 Form C) x 16 | Approval Agency CE, UR |
Contact Rating (Current) 6 A | Relay Type |
Switching Voltage 250VAC - Max | Coil Resistance 69.697 kOhms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 313,18000 € | 313,18 € |
| Unit Price without VAT: | 313,18000 € |
|---|---|
| Unit Price with VAT: | 372,68420 € |

