1427320000 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Weidmüller
In Stock: 35
Unit Price: 6,92000 €
Datasheet

Parametric Equivalent


Weidmüller
In Stock: 0
Unit Price: 3,16229 €
Datasheet

Parametric Equivalent


Weidmüller
In Stock: 0
Unit Price: 3,68600 €
Datasheet
8 Position Wire to Board Terminal Block Horizontal with Board 0.197" (5.00mm) Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1427320000

DigiKey Part Number
1427320000-ND
Manufacturer
Manufacturer Product Number
1427320000
Description
LMF 5.00/08/180 3.5SN BX BX
Customer Reference
Detailed Description
8 Position Wire to Board Terminal Block Horizontal with Board 0.197" (5.00mm) Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage
300 V
Manufacturer
Weidmüller
Wire Gauge
12-24 AWG
Series
Mounting Type
Through Hole
Packaging
Bulk
Wire Termination
Screwless - Leg Spring, Push-In Spring
Part Status
Last Time Buy
Features
Interlocking (Side)
Number of Levels
1
Color
Black
Positions Per Level
8
Operating Temperature
-50°C ~ 120°C
Pitch
0.197" (5.00mm)
Housing Material
Polyamide (PA), Nylon, Wemid
Mating Orientation
Horizontal with Board
Contact Material - Plating
Copper Alloy - Tin Plated
Current
20 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1331770000Weidmüller35281-8124-ND6,92000 €Parametric Equivalent
1332030000Weidmüller01332030000-ND3,16229 €Parametric Equivalent
2475550000Weidmüller0281-2475550000-ND3,68600 €Parametric Equivalent
Last Time Buy
Last Time Buy Date: 31.10.2026
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
353,25086 €113,78 €
Manufacturers Standard Package
Unit Price without VAT:3,25086 €
Unit Price with VAT:3,86852 €