Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

1332030000 | |
|---|---|
DigiKey Part Number | 1332030000-ND |
Manufacturer | |
Manufacturer Product Number | 1332030000 |
Description | LMFS 5.00/08/90 3.5SN OR BX |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 8 Position Wire to Board Terminal Block Horizontal with Board 0.197" (5.00mm) Through Hole |
Datasheet | Datasheet |
Category | Voltage 300 V |
Manufacturer Weidmüller | Wire Gauge 12-24 AWG |
Series | Mounting Type Through Hole |
Packaging Bulk | Wire Termination Screwless - Leg Spring, Push-In Spring |
Part Status Active | Features Interlocking (Side) |
Number of Levels 1 | Color Orange |
Positions Per Level 8 | Operating Temperature -50°C ~ 120°C |
Pitch 0.197" (5.00mm) | Housing Material Thermoplastic, Wemid |
Mating Orientation Horizontal with Board | Contact Material - Plating Copper Alloy - Tin Plated |
Current 20 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1331770000 | Weidmüller | 35 | 281-8124-ND | 6,92000 € | Parametric Equivalent |
| 1427320000 | Weidmüller | 0 | 1427320000-ND | 3,25086 € | Parametric Equivalent |
| 2475550000 | Weidmüller | 0 | 281-2475550000-ND | 3,68600 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 35 | 3,16229 € | 110,68 € |
| Unit Price without VAT: | 3,16229 € |
|---|---|
| Unit Price with VAT: | 3,76313 € |




