Similar

1409200000 | |
|---|---|
DigiKey Part Number | 1409200000-ND |
Manufacturer | |
Manufacturer Product Number | 1409200000 |
Description | INSERT MALE 24POS TERMINAL BLOCK |
Customer Reference | |
Detailed Description | Male Insert 24 Position Terminal Block, Straight - Screw |
Category | Number of Positions 24 |
Manufacturer Weidmüller | Size 8 |
Series | Termination Style Terminal Block, Straight - Screw |
Packaging Bulk | Voltage Rating 600V |
Part Status Obsolete | Current Rating (Amps) 16A |
Connector Type Insert | Contact Material Copper Alloy |
Gender Male | Contact Finish Silver |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1848730000 | Weidmüller | 3 | 281-2202-ND | 57,59000 € | Similar |

















