Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

1296800300 | |
|---|---|
DigiKey Part Number | 281-1296800300-ND |
Manufacturer | |
Manufacturer Product Number | 1296800300 |
Description | SAIL-M12GM12SG-4S3.0UIE |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Shielded 9.84' (3.00m) |
Datasheet | Datasheet |
Category | 2nd Connector Number of Positions 4 |
Manufacturer Weidmüller | 2nd Connector Number of Positions Loaded All |
Series | 2nd Connector Shell Size - Insert M12 |
Packaging Box | 2nd Connector Orientation D |
Part Status Active | 2nd Connector Mounting Type Free Hanging (In-Line) |
1st Connector Type Receptacle | Length 9.84' (3.00m) |
1st Connector Gender Male Pins | Assembly Configuration Standard |
1st Connector Number of Positions 4 | Cable Type Round |
1st Connector Number of Positions Loaded All | Cable Material Polyurethane (PUR) |
1st Connector Shell Size - Insert M12 | Color Green |
1st Connector Orientation D | Shielding Shielded |
1st Connector Mounting Type Free Hanging (In-Line) | Ingress Protection IP67 - Dust Tight, Waterproof |
2nd Connector Type Receptacle | Usage Industrial Environments |
2nd Connector Gender Male Pins |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1201080237 | Molex | 0 | 1201080237-ND | 85,32333 € | Parametric Equivalent |
| 1201088306 | Molex | 0 | 900-1201088306-ND | 78,32083 € | Parametric Equivalent |
| 1201088406 | Molex | 0 | 900-1201088406-ND | 70,58583 € | Parametric Equivalent |
| 1404306 | Phoenix Contact | 0 | 277-1404306-ND | 55,80000 € | Parametric Equivalent |
| 43-10951 | Amphenol CONEC | 0 | 43-10951-ND | 45,83400 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 47,11000 € | 47,11 € |
| Unit Price without VAT: | 47,11000 € |
|---|---|
| Unit Price with VAT: | 56,06090 € |





