43-10951 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 85,32333 €
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 78,32083 €
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 70,58583 €

Parametric Equivalent


Weidmüller
In Stock: 0
Unit Price: 47,11000 €
Datasheet

Parametric Equivalent


Phoenix Contact
In Stock: 0
Unit Price: 55,80000 €
Datasheet
Image for 43-10951 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

43-10951

DigiKey Part Number
43-10951-ND
Manufacturer
Manufacturer Product Number
43-10951
Description
CIRC CBL 4POS RCPT TO RCPT 9.84'
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Circular Cable Assembly Shielded 9.84' (3.00m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
2nd Connector Number of Positions
4
Manufacturer
Amphenol CONEC
2nd Connector Number of Positions Loaded
All
Series
2nd Connector Shell Size - Insert
M12
Packaging
Bag
2nd Connector Orientation
D
Part Status
Active
2nd Connector Mounting Type
Free Hanging (In-Line)
1st Connector Type
Receptacle
Length
9.84' (3.00m)
1st Connector Gender
Male Pins
Assembly Configuration
Standard
1st Connector Number of Positions
4
Cable Type
Round
1st Connector Number of Positions Loaded
All
Cable Material
Thermoplastic Polyurethane (TPU)
1st Connector Shell Size - Insert
M12
Color
Green
1st Connector Orientation
D
Shielding
Shielded
1st Connector Mounting Type
Free Hanging (In-Line)
Ingress Protection
IP67 - Dust Tight, Waterproof
2nd Connector Type
Receptacle
Usage
Industrial Environments
2nd Connector Gender
Male Pins
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1201080237Molex01201080237-ND85,32333 €Parametric Equivalent
1201088306Molex0900-1201088306-ND78,32083 €Parametric Equivalent
1201088406Molex0900-1201088406-ND70,58583 €Parametric Equivalent
1296800300Weidmüller0281-1296800300-ND47,11000 €Parametric Equivalent
1404306Phoenix Contact0277-1404306-ND55,80000 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bag
QuantityUnit PriceExt Price
2045,83400 €916,68 €
Unit Price without VAT:45,83400 €
Unit Price with VAT:54,54246 €