4 (3 + PE) Position Circular Connector Plug, Female Sockets Screw
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1292050000

DigiKey Part Number
1292050000-ND
Manufacturer
Manufacturer Product Number
1292050000
Description
CONN PLUG FMALE 4POS GOLD SCREW
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
4 (3 + PE) Position Circular Connector Plug, Female Sockets Screw
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Number of Positions
4 (3 + PE)
Shell Size - Insert
7/8"-4
Shell Size, MIL
-
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Termination
Screw
Fastening Type
Threaded
Orientation
Keyed
Primary Material
Metal
Shell Material
Zinc Die Cast
Shell Finish
-
Contact Finish - Mating
Gold
Color
Black, Silver
Ingress Protection
IP67 - Dust Tight, Waterproof
Material Flammability Rating
-
Features
Backshell, Coupling Nut
Shielding
Current Rating (Amps)
9A
Voltage Rating
250V
Cable Opening
0.315" ~ 0.394" (8.00mm ~ 10.00mm)
Operating Temperature
-40°C ~ 85°C
Backshell Material, Plating
Polybutylene Terephthalate (PBT)
Contact Material
Copper Zinc
Contact Finish Thickness - Mating
-
Insert Material
-
Applications
Industrial Automation
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
123,49000 €23,49 €
1019,96300 €199,63 €
2518,71280 €467,82 €
5017,82000 €891,00 €
10016,97010 €1.697,01 €
25015,90876 €3.977,19 €
50015,15058 €7.575,29 €
Manufacturers Standard Package
Unit Price without VAT:23,49000 €
Unit Price with VAT:27,95310 €