4 (3 + PE) Position Circular Connector Receptacle, Male Pins Screw
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1292040000

DigiKey Part Number
1292040000-ND
Manufacturer
Manufacturer Product Number
1292040000
Description
CONN RCPT MALE 4POS GOLD SCREW
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
4 (3 + PE) Position Circular Connector Receptacle, Male Pins Screw
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Number of Positions
4 (3 + PE)
Shell Size - Insert
7/8"-4
Shell Size, MIL
-
Mounting Type
Free Hanging (In-Line), Right Angle
Mounting Feature
-
Termination
Screw
Fastening Type
Threaded
Orientation
Keyed
Primary Material
Metal
Shell Material
Zinc Die Cast
Shell Finish
-
Contact Finish - Mating
Gold
Color
Black, Silver
Ingress Protection
IP67 - Dust Tight, Waterproof
Material Flammability Rating
-
Features
Backshell
Shielding
Current Rating (Amps)
9A
Voltage Rating
250V
Cable Opening
0.315" ~ 0.394" (8.00mm ~ 10.00mm)
Operating Temperature
-40°C ~ 85°C
Backshell Material, Plating
Polybutylene Terephthalate (PBT)
Contact Material
Copper Zinc
Contact Finish Thickness - Mating
-
Insert Material
-
Applications
Industrial Automation
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
123,70000 €23,70 €
Manufacturers Standard Package
Unit Price without VAT:23,70000 €
Unit Price with VAT:28,20300 €